Male Insert without Contacts Black 12 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts Black 12 Position Crimp
JAE’s Modular High-density KN01 Series

KN01L12PG-B

DigiKey Part Number
670-KN01L12PG-B-ND
Manufacturer
Manufacturer Product Number
KN01L12PG-B
Description
CONN PIN INSULATOR BLOCK, 12 POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Black 12 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
JAE Electronics
Voltage Rating
250V
Series
Current Rating (Amps)
23A
Packaging
Tray
Operating Temperature
-20°C ~ 105°C
Part Status
Active
Color
Black
Connector Type
Insert without Contacts
Housing Material
Resin
Gender
Male
Contact Material
Copper Alloy
Number of Positions
12
Contact Finish
Gold
Size
L
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1221,69000 Kč221,69 Kč
10188,45000 Kč1 884,50 Kč
25176,63760 Kč4 415,94 Kč
58166,45207 Kč9 654,22 Kč
116158,50897 Kč18 387,04 Kč
290148,59114 Kč43 091,43 Kč
522142,56013 Kč74 416,39 Kč
1 044135,76371 Kč141 737,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:221,69000 Kč
Unit Price with VAT:268,24490 Kč