


KN01L42PM | |
|---|---|
DigiKey Part Number | 670-KN01L42PM-ND |
Manufacturer | |
Manufacturer Product Number | KN01L42PM |
Description | CONN PIN INSULATOR BLOCK, 42 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Black 42 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer JAE Electronics | Voltage Rating 24V |
Series | Current Rating (Amps) 1A |
Packaging Tray | Operating Temperature -20°C ~ 105°C |
Part Status Active | Color Black |
Connector Type Insert without Contacts | Housing Material Resin |
Gender Male | Contact Material Copper Alloy |
Number of Positions 42 | Contact Finish Gold |
Size L | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,91000 Kč | 109,91 Kč |
| 10 | 93,45300 Kč | 934,53 Kč |
| 25 | 87,60160 Kč | 2 190,04 Kč |
| 50 | 83,41780 Kč | 4 170,89 Kč |
| 125 | 78,19144 Kč | 9 773,93 Kč |
| 250 | 74,45916 Kč | 18 614,79 Kč |
| 500 | 70,90704 Kč | 35 453,52 Kč |
| 1 000 | 67,52510 Kč | 67 525,10 Kč |
| 2 500 | 63,30212 Kč | 158 255,30 Kč |
| Unit Price without VAT: | 109,91000 Kč |
|---|---|
| Unit Price with VAT: | 132,99110 Kč |

