


KN01P10KLH5 | |
|---|---|
DigiKey Part Number | 670-KN01P10KLH5TR-ND - Tape & Reel (TR) 670-KN01P10KLH5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01P10KLH5 |
Description | CONN #22 SIZE PIN CONTACT FOR 24 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-24 AWG Gold |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,69700 Kč | 86,97 Kč |
| 25 | 8,15880 Kč | 203,97 Kč |
| 50 | 7,76660 Kč | 388,33 Kč |
| 100 | 7,39540 Kč | 739,54 Kč |
| 250 | 6,93068 Kč | 1 732,67 Kč |
| 500 | 6,59994 Kč | 3 299,97 Kč |
| 1 000 | 6,28439 Kč | 6 284,39 Kč |
| 2 500 | 5,89076 Kč | 14 726,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,34193 Kč | 53 419,30 Kč |
| 20 000 | 5,08711 Kč | 101 742,20 Kč |
| 30 000 | 4,94376 Kč | 148 312,80 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

