High-Current Shunt Resistors - CHSA Series
Eaton Electronics' shunts provide simple and linear current measurement for high-power applications
Eaton’s Electronics' high-current shunts offer the benefit of simple and linear current measurement in high-power applications. The CHSA series are compact and low-profile resistive-based solutions with power ratings up to 15 W and resistances down to 0.1 mΩ and up to 5 mΩ. They are offered in three footprints from 2512 (6432 metric) to 5931 (15076 metric) EIA. The CHSA series’ construction allows for low inductance (<0.1 µH), and all are AEC-Q200 qualified.
- AEC-Q200 compliant
- Operating temperature: -55°C to +170°C
- Resistance tolerance: ±1%
- Ultra-low and stable resistance
- Electronic power steering (EPS) modules
- DC/DC converters, including automotive
- ADAS SDE systems
- 48 V IBSG inverters
- Body control modules
- Automotive on-board chargers (OBC)
- Brushless DC (BLDC) motor control
- E-fuse and circuit breaker input
- High-voltage EV inverters
High-Current Shunt Resistors - CHSA Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CHSA2512R0003F | RES 0.0003 OHM 1% 6W 2512 | 0 - Immediate | $30.87 | View Details |
![]() | ![]() | CHSA2512R0005F | RES 0.0005 OHM 1% 6W 2512 | 4876 - Immediate | $28.77 | View Details |
![]() | ![]() | CHSA2512R0010F | RES 0.001 OHM 1% 5W 2512 | 6050 - Immediate | $28.56 | View Details |
![]() | ![]() | CHSA3920R0003F | RES 0.0003 OHM 1% 10W 3920 | 7426 - Immediate | $35.91 | View Details |
![]() | ![]() | CHSA3920R0005F | RES 0.0005 OHM 1% 9W 3920 | 5298 - Immediate | $35.49 | View Details |
![]() | ![]() | CHSA3920R0010F | RES 0.001 OHM 1% 8W 3920 | 2614 - Immediate | $33.81 | View Details |
![]() | ![]() | CHSA3920R0020F | RES 0.002 OHM 1% 6W 3920 | 2602 - Immediate | $40.95 | View Details |
![]() | ![]() | CHSA5930R0002F | RES 0.0002 OHM 1% 15W 5930 | 942 - Immediate | $38.22 | View Details |
![]() | ![]() | CHSA5930R0005F | RES 0.0005 OHM 1% 10W 5930 | 2244 - Immediate | $36.12 | View Details |
![]() | ![]() | CHSA5930R0010F | RES 0.001 OHM 1% 9W 5930 | 2845 - Immediate | $43.89 | View Details |