



CHSA2512R0005F | |
|---|---|
DigiKey Part Number | 283-CHSA2512R0005FTR-ND - Tape & Reel (TR) 283-CHSA2512R0005FCT-ND - Cut Tape (CT) 283-CHSA2512R0005FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHSA2512R0005F |
Description | RES 0.0005 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±115ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 Kč | 27,67 Kč |
| 10 | 18,10100 Kč | 181,01 Kč |
| 25 | 15,52960 Kč | 388,24 Kč |
| 50 | 13,91080 Kč | 695,54 Kč |
| 100 | 12,53350 Kč | 1 253,35 Kč |
| 250 | 11,02300 Kč | 2 755,75 Kč |
| 500 | 10,07884 Kč | 5 039,42 Kč |
| 1 000 | 9,27594 Kč | 9 275,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,78908 Kč | 35 156,32 Kč |
| 8 000 | 8,25296 Kč | 66 023,68 Kč |
| 12 000 | 7,97764 Kč | 95 731,68 Kč |
| 20 000 | 7,66626 Kč | 153 325,20 Kč |
| Unit Price without VAT: | 27,67000 Kč |
|---|---|
| Unit Price with VAT: | 33,48070 Kč |

