



CHSA3920R0010F | |
|---|---|
DigiKey Part Number | 283-CHSA3920R0010FTR-ND - Tape & Reel (TR) 283-CHSA3920R0010FCT-ND - Cut Tape (CT) 283-CHSA3920R0010FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHSA3920R0010F |
Description | RES 0.001 OHM 1% 8W 3920 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.040" (1.01mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 22,23700 Kč | 222,37 Kč |
| 25 | 19,10800 Kč | 477,70 Kč |
| 50 | 17,14700 Kč | 857,35 Kč |
| 100 | 15,47760 Kč | 1 547,76 Kč |
| 250 | 13,65036 Kč | 3 412,59 Kč |
| 500 | 12,50682 Kč | 6 253,41 Kč |
| 1 000 | 11,53483 Kč | 11 534,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,70191 Kč | 35 105,73 Kč |
| 6 000 | 10,98503 Kč | 65 910,18 Kč |
| 9 000 | 10,61692 Kč | 95 552,28 Kč |
| 15 000 | 10,20063 Kč | 153 009,45 Kč |
| 21 000 | 9,95256 Kč | 209 003,76 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

