



CHSA5930R0010F | |
|---|---|
DigiKey Part Number | 283-CHSA5930R0010FTR-ND - Tape & Reel (TR) 283-CHSA5930R0010FCT-ND - Cut Tape (CT) 283-CHSA5930R0010FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHSA5930R0010F |
Description | RES 0.001 OHM 1% 9W 5930 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 9W Chip Resistor 6030 (15075 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 6030 (15075 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.299" W (15.00mm x 7.60mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 29,06100 Kč | 290,61 Kč |
| 25 | 25,05480 Kč | 626,37 Kč |
| 50 | 22,53920 Kč | 1 126,96 Kč |
| 100 | 20,40380 Kč | 2 040,38 Kč |
| 250 | 18,05996 Kč | 4 514,99 Kč |
| 500 | 16,59388 Kč | 8 296,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,44361 Kč | 23 165,42 Kč |
| 3 000 | 14,43375 Kč | 43 301,25 Kč |
| 4 500 | 13,91524 Kč | 62 618,58 Kč |
| 7 500 | 13,32861 Kč | 99 964,57 Kč |
| 10 500 | 12,97916 Kč | 136 281,18 Kč |
| 15 000 | 12,63779 Kč | 189 566,85 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |

