Similar




CHSA2512R0003F | |
|---|---|
DigiKey Part Number | 283-CHSA2512R0003FTR-ND - Tape & Reel (TR) 283-CHSA2512R0003FCT-ND - Cut Tape (CT) 283-CHSA2512R0003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHSA2512R0003F |
Description | RES 0.0003 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 20,26300 Kč | 202,63 Kč |
| 25 | 17,40320 Kč | 435,08 Kč |
| 50 | 15,60580 Kč | 780,29 Kč |
| 100 | 14,07290 Kč | 1 407,29 Kč |
| 250 | 12,39552 Kč | 3 098,88 Kč |
| 500 | 11,34606 Kč | 5 673,03 Kč |
| 1 000 | 10,45406 Kč | 10 454,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,50517 Kč | 38 020,68 Kč |
| 8 000 | 8,93111 Kč | 71 448,88 Kč |
| 12 000 | 8,63639 Kč | 103 636,68 Kč |
| 20 000 | 8,30298 Kč | 166 059,60 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |


