0.3 mOhms ±1% 10W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.3 mOhms ±1% 10W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

CHSA3920R0003F

DigiKey Part Number
283-CHSA3920R0003FTR-ND - Tape & Reel (TR)
283-CHSA3920R0003FCT-ND - Cut Tape (CT)
283-CHSA3920R0003FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHSA3920R0003F
Description
RES 0.0003 OHM 1% 10W 3920
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.3 mOhms ±1% 10W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
3920 (1052 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.076" (1.93mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 426
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1023,66500 Kč236,65 Kč
2520,35960 Kč508,99 Kč
5018,27660 Kč913,83 Kč
10016,51070 Kč1 651,07 Kč
25014,57344 Kč3 643,36 Kč
50013,36102 Kč6 680,51 Kč
1 00012,33087 Kč12 330,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,55674 Kč34 670,22 Kč
6 00010,84746 Kč65 084,76 Kč
9 00010,48330 Kč94 349,70 Kč
15 00010,07138 Kč151 070,70 Kč
21 0009,82594 Kč206 344,74 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč