IP Rated DC Power Jacks

Same Sky waterproof DC power jacks feature current ratings from 1 A to 10 A

Image of Same Sky's IP-Rated DC Power JacksSame Sky waterproof DC power jack connectors carry ingress protection (IP) ratings of IP67 or IPX7 to withstand the harsh conditions encountered in industrial and outdoor applications. The models feature a through-hole or overmold mounting style with 20 VDC to 30 VDC rated operation, two or three conductors, and profiles as low as 6.2 mm.

Features
  • IP67 or IPX7 rated
  • Voltage rating: 20 VDC to 30 VDC
  • Input current: 1 A to 10 A
  • 2 or 3 conductors
  • Center pin diameters: 0.8 mm to 2.5 mm
  • Profiles as low as 6.2 mm
  • Reflow solder-compatible
  • RoHS compliant
  • Operating temperature range: -25°C to +85°C
  • Three contacts

Resources

IP Rated DC Power Jacks

ImageManufacturer Part NumberDescriptionInternal Switch(s)Available QuantityPriceView Details
New at DigiKey
POWER JACK, 0.8 X 5.0 X 7.5 X 9.
PJ-118-X7POWER JACK, 0.8 X 5.0 X 7.5 X 9.Does Not Contain Switch2400 - Immediate$5.17View Details
POWER JACK, IP67, 2.5 X 5.5, 3.5PJ-001BH-67POWER JACK, IP67, 2.5 X 5.5, 3.5Single Switch, Normally Closed1570 - Immediate$6.19View Details
POWER JACK, IP67, 1.3 X 3.8 , 3.PJ-001DH-67POWER JACK, IP67, 1.3 X 3.8 , 3.Single Switch, Normally Closed2014 - Immediate$5.06View Details
POWER JACK, IP67, 2.0 X 5.5, 3.5PJ-001AH-67POWER JACK, IP67, 2.0 X 5.5, 3.5Single Switch, Normally Closed5217 - Immediate$6.19View Details
1.3 X 3.8 MM, 5.0 A, HORIZONTAL,PJ-117DH-TR-X71.3 X 3.8 MM, 5.0 A, HORIZONTAL,Does Not Contain Switch2380 - Immediate$2.37View Details
CONN PWR JACK 1.35 X 3.50MM SLDRPJ-115DH-TR-X7CONN PWR JACK 1.35 X 3.50MM SLDRSingle Switch1814 - Immediate$2.37View Details
1.3 X 3.5 MM, 1.0 A, HORIZONTAL,PR-1335D-X71.3 X 3.5 MM, 1.0 A, HORIZONTAL,Does Not Contain Switch2997 - Immediate$2.64View Details
Updated: 2026-01-07
Published: 2019-04-18