
PR-1335D-X7 | |
|---|---|
DigiKey Part Number | 2223-PR-1335D-X7-ND |
Manufacturer | |
Manufacturer Product Number | PR-1335D-X7 |
Description | 1.3 X 3.5 MM, 1.0 A, HORIZONTAL, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.35mm ID (0.053"), 3.50mm OD (0.138") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PR-1335D-X7 Models |
Category | Shielding Unshielded |
Manufacturer Same Sky (Formerly CUI Devices) | Insulation Color Black |
Packaging Box | Voltage - Rated 30VDC |
Part Status Active | Current Rating (Amps) 1 A |
Connector Type Jack | Mating Length/Depth 0.374" (9.50mm) |
Gender Male | Ingress Protection IPX7 - Waterproof |
Industry Recognized Mating Diameter 1.35mm ID (0.053"), 3.50mm OD (0.138") | Material Flammability Rating UL94 V-0 |
Actual Diameter 0.051" (1.30mm ID), 0.142" (3.60mm OD) | Operating Temperature -20°C ~ 70°C |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material - Plating Tin |
Internal Switch(s) Does Not Contain Switch | Housing Material Polyamide (PA10T), Nylon 10T |
Mounting Type Free Hanging (In-Line) | Contact Material Brass, Phosphor Bronze |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 46,75800 Kč | 467,58 Kč |
| 25 | 43,83000 Kč | 1 095,75 Kč |
| 50 | 41,73600 Kč | 2 086,80 Kč |
| 100 | 39,74220 Kč | 3 974,22 Kč |
| 250 | 37,25208 Kč | 9 313,02 Kč |
| 500 | 35,47354 Kč | 17 736,77 Kč |
| 1 000 | 33,78090 Kč | 33 780,90 Kč |
| 3 000 | 31,26316 Kč | 93 789,48 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |


