
PJ-117DH-TR-X7 | |
|---|---|
DigiKey Part Number | 2223-PJ-117DH-TR-X7TR-ND - Tape & Reel (TR) 2223-PJ-117DH-TR-X7CT-ND - Cut Tape (CT) 2223-PJ-117DH-TR-X7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-117DH-TR-X7 |
Description | 1.3 X 3.8 MM, 5.0 A, HORIZONTAL, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.35mm ID (0.053"), 3.50mm OD (0.138") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-117DH-TR-X7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.35mm ID (0.053"), 3.50mm OD (0.138") | |
Actual Diameter | 0.051" (1.30mm ID), 0.150" (3.80mm OD) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | Black | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.335" (8.50mm) | |
Ingress Protection | IPX7 - Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Gold | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,26900 Kč | 422,69 Kč |
| 25 | 39,61920 Kč | 990,48 Kč |
| 50 | 37,72080 Kč | 1 886,04 Kč |
| 100 | 35,92130 Kč | 3 592,13 Kč |
| 250 | 33,66988 Kč | 8 417,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 31,01720 Kč | 24 813,76 Kč |
| 1 600 | 29,53710 Kč | 47 259,36 Kč |
| 2 400 | 28,70470 Kč | 68 891,28 Kč |
| 4 000 | 27,68954 Kč | 110 758,16 Kč |
| 5 600 | 27,04066 Kč | 151 427,70 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

