Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-001BH-67

DigiKey Part Number
102-6040-2-ND - Tape & Reel (TR)
102-6040-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PJ-001BH-67
Description
POWER JACK, IP67, 2.5 X 5.5, 3.5
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-001BH-67 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.394" (10.00mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Gold
Body Material
-
Includes
2 pcs - 1 Connector, 1 O-Ring
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1129,98000 Kč129,98 Kč
10110,38600 Kč1 103,86 Kč
25103,46960 Kč2 586,74 Kč
5098,52260 Kč4 926,13 Kč
10093,81910 Kč9 381,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
45084,37509 Kč37 968,79 Kč
90080,35094 Kč72 315,85 Kč
1 35078,08721 Kč105 417,73 Kč
2 25075,32617 Kč169 483,88 Kč
Manufacturers Standard Package
Unit Price without VAT:129,98000 Kč
Unit Price with VAT:157,27580 Kč