
54-00309 | |
|---|---|
DigiKey Part Number | 839-54-00309-ND |
Manufacturer | |
Manufacturer Product Number | 54-00309 |
Description | CONN JACK PNL 5.5X2.1MM SWITCH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 54-00309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 9 A | |
Mating Length/Depth | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -30°C ~ 180°C | |
Contact Material - Plating | - | |
Body Material | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Thread Size | M12x1 | |
Body Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 125,71500 Kč | 1 257,15 Kč |
| 25 | 117,83240 Kč | 2 945,81 Kč |
| 50 | 112,20500 Kč | 5 610,25 Kč |
| 100 | 106,85040 Kč | 10 685,04 Kč |
| 250 | 100,16128 Kč | 25 040,32 Kč |
| 500 | 95,38342 Kč | 47 691,71 Kč |
| 1 000 | 90,83483 Kč | 90 834,83 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |










