Power Barrel Connector Jack 1.30mm ID (0.051"), 3.50mm OD (0.138") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-001DH-67

DigiKey Part Number
2223-PJ-001DH-67TR-ND - Tape & Reel (TR)
2223-PJ-001DH-67CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PJ-001DH-67
Description
POWER JACK, IP67, 1.3 X 3.8 , 3.
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.30mm ID (0.051"), 3.50mm OD (0.138") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-001DH-67 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.30mm ID (0.051"), 3.50mm OD (0.138")
Actual Diameter
0.051" (1.30mm ID), 0.150" (3.80mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
3.5 A
Mating Length/Depth
0.335" (8.50mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Gold
Body Material
-
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 897
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
1088,46500 Kč884,65 Kč
2582,92520 Kč2 073,13 Kč
5078,96500 Kč3 948,25 Kč
10075,19380 Kč7 519,38 Kč
25070,48608 Kč17 621,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80064,93500 Kč51 948,00 Kč
1 60061,83833 Kč98 941,33 Kč
2 40060,09628 Kč144 231,07 Kč
Manufacturers Standard Package
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč