
PJ-118-X7 | |
|---|---|
DigiKey Part Number | 2223-PJ-118-X7-ND |
Manufacturer | |
Manufacturer Product Number | PJ-118-X7 |
Description | POWER JACK, 0.8 X 5.0 X 7.5 X 9. |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.80mm ID (0.031"), 7.50mm OD (0.295") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-118-X7 Models |
Category | Shielding Shielded |
Manufacturer Same Sky (Formerly CUI Devices) | Features Board Guide |
Packaging Tray | Insulation Color Black |
Part Status Active | Voltage - Rated 20VDC |
Connector Type Jack | Current Rating (Amps) 10 A |
Gender Female | Mating Length/Depth 0.335" (8.50mm) |
Industry Recognized Mating Diameter 0.80mm ID (0.031"), 7.50mm OD (0.295") | Ingress Protection IPX7 - Waterproof |
Actual Diameter 0.031" (0.80mm ID), 0.295" (7.50mm OD) | Material Flammability Rating UL94 V-0 |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Operating Temperature -25°C ~ 85°C |
Internal Switch(s) Does Not Contain Switch | Contact Material - Plating Silver |
Mounting Type Through Hole, Right Angle | Housing Material Polyamide (PA10T), Nylon 10T |
Termination Solder | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 92,32800 Kč | 923,28 Kč |
| 25 | 86,53680 Kč | 2 163,42 Kč |
| 50 | 82,40040 Kč | 4 120,02 Kč |
| 120 | 77,46333 Kč | 9 295,60 Kč |
| 360 | 71,68600 Kč | 25 806,96 Kč |
| 600 | 69,14992 Kč | 41 489,95 Kč |
| 1 080 | 66,34260 Kč | 71 650,01 Kč |
| 2 520 | 62,49730 Kč | 157 493,20 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |




