Relay Solutions
Same Sky's relays are ideal for industrial devices, test and measurement equipment, security systems, and more
Same Sky's line of relays offer a range of signal and power relays ideal for low-level and high-level current switching with maximum switching currents from 2 A up to 40 A. These relays feature a variety of contact materials, ratings, package sizes, and more. They are suitable for industrial devices, test and measurement equipment, security systems, and more.
- Signal Relays
- Max. switching currents of 2 A or 3 A
- Contact ratings of 120 VAC/125 VAC or 24 VDC/30 VDC at 1 A
- Coil power ratings from 150 mW to 450 mW
- SPDT (1 Form C) or DPDT (2 Form C) contact forms
- Gold (Au) and silver (Ag) overlay contact material
- Through-hole mounting styles
- Coil voltages from 3 VDC to 24 VDC
- PC pin terminations
- Max. switching voltages of 120 VAC/125 VAC/220 VAC or 24 VDC/30 VDC/60 VDC
- Power Relays
- Max. switching currents from 5 A to 40 A
- Coil power ratings from 200 mW to 900 mW
- SPST (1 Form A), SPDT (1 Form C), DPST (2 Form A), or DPDT (2 Form C) contact forms
- Silver alloy or silver tin oxide overlay contact material
- Through-hole mounting styles
- Coil voltages from 3 VDC to 110 VDC
- PC pin terminations
- Max. switching voltages up to 440 VAC or 120 VDC
- Industrial devices
- Test and measurement equipment
- Security systems
Signal Relays
| Image | Manufacturer Part Number | Description | Must Operate Voltage | Coil Current | Contact Form | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SR1-3V-450-1C | RELAY GENERAL PURPOSE SPDT 1A 3V | 2.1 VDC | 150 mA | SPDT (1 Form C) | 977 - Immediate | $65.93 | View Details |
![]() | ![]() | SR2-5V-330-1C | RELAY GENERAL PURPOSE SPDT 1A 5V | 3.5 VDC | 66.7 mA | SPDT (1 Form C) | 733 - Immediate | $65.93 | View Details |
![]() | ![]() | SR2-3V-330-1C | RELAY GENERAL PURPOSE SPDT 1A 3V | 2.1 VDC | 107.1 mA | SPDT (1 Form C) | 921 - Immediate | $65.93 | View Details |
![]() | ![]() | SR2-9V-330-1C | RELAY GENERAL PURPOSE SPDT 1A 9V | 6.3 VDC | 36.7 mA | SPDT (1 Form C) | 993 - Immediate | $65.93 | View Details |
![]() | ![]() | SR1-5V-450-1C | RELAY GENERAL PURPOSE SPDT 1A 5V | 3.5 VDC | 90.9 mA | SPDT (1 Form C) | 934 - Immediate | $65.93 | View Details |
![]() | ![]() | SR1-9V-450-1C | RELAY GENERAL PURPOSE SPDT 1A 9V | 6.3 VDC | 50 mA | SPDT (1 Form C) | 987 - Immediate | $65.93 | View Details |
![]() | ![]() | SR2-12V-330-1C | RELAY GEN PURPOSE SPDT 1A 12V | 8.4 VDC | 27.3 mA | SPDT (1 Form C) | 928 - Immediate | $65.93 | View Details |
![]() | ![]() | SR1-12V-450-1C | RELAY GEN PURPOSE SPDT 1A 12V | 8.4 VDC | 37.5 mA | SPDT (1 Form C) | 940 - Immediate | $65.93 | View Details |
![]() | ![]() | SR2-24V-330-1C | RELAY GEN PURPOSE SPDT 1A 24V | 16.8 VDC | 15.8 mA | SPDT (1 Form C) | 968 - Immediate | $68.45 | View Details |
![]() | ![]() | SR1-24V-450-1C | RELAY GEN PURPOSE SPDT 1A 24V | 16.8 VDC | 18.8 mA | SPDT (1 Form C) | 473 - Immediate | $68.45 | View Details |
Power Relays
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PR5-5V-200-1A | RELAY GEN PURPOSE SPST 5A 5V | 864 - Immediate | $30.24 | View Details |
![]() | ![]() | PR7-12V-200-1A | RELAY GEN PURPOSE SPST 10A 12V | 744 - Immediate | $34.44 | View Details |
![]() | ![]() | PR14-12V-360-1A | RELAY GEN PURPOSE SPST 10A 12V | 971 - Immediate | $30.87 | View Details |
![]() | ![]() | PR17-24V-540-1C | RELAY GEN PURPOSE SPDT 16A 24V | 995 - Immediate | $69.50 | View Details |
![]() | ![]() | PR24-12V-900-1C | RELAY GEN PURPOSE SPDT 40A 12V | 1086 - Immediate | $71.39 | View Details |
![]() | ![]() | PR13-5V-450-1A | RELAY GEN PURPOSE SPST 10A 5V | 943 - Immediate | $30.87 | View Details |
![]() | ![]() | PR21-24V-400-2C | RELAY GEN PURPOSE DPDT 13A 24V | 582 - Immediate | $69.50 | View Details |
![]() | ![]() | PR10-24V-450-1A | RELAY GEN PURPOSE SPST 10A 24V | 995 - Immediate | $38.22 | View Details |
![]() | ![]() | PR19-5V-250-1A | RELAY GEN PURPOSE SPST 10A 5V | 956 - Immediate | $74.12 | View Details |
![]() | ![]() | PR14-24V-360-1C | RELAY GEN PURPOSE SPDT 10A 24V | 758 - Immediate | $38.22 | View Details |