
PR13-5V-450-1A | |
|---|---|
DigiKey Part Number | 2223-PR13-5V-450-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR13-5V-450-1A |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR13-5V-450-1A Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 55 Ohms |
Coil Current 90.9 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 27,52800 Kč | 275,28 Kč |
| 25 | 26,28960 Kč | 657,24 Kč |
| 50 | 25,39080 Kč | 1 269,54 Kč |
| 100 | 24,52360 Kč | 2 452,36 Kč |
| 250 | 23,41864 Kč | 5 854,66 Kč |
| 500 | 22,61568 Kč | 11 307,84 Kč |
| 1 000 | 21,83960 Kč | 21 839,60 Kč |
| 5 000 | 20,13687 Kč | 100 684,35 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

