
SR2-24V-330-1C | |
|---|---|
DigiKey Part Number | 2223-SR2-24V-330-1C-ND |
Manufacturer | |
Manufacturer Product Number | SR2-24V-330-1C |
Description | RELAY GEN PURPOSE SPDT 1A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SR2-24V-330-1C Models |
Category | Coil Type Non Latching |
Manufacturer Same Sky (Formerly CUI Devices) | Termination Style PC Pin |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -25°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency cURus |
Switching Voltage 120VAC, 24VDC - Max | Relay Type General Purpose |
Load - Max Switching 120VA, 24W | Coil Resistance 1.515 kOhms |
Coil Current 15.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 61,04100 Kč | 610,41 Kč |
| 25 | 58,29040 Kč | 1 457,26 Kč |
| 50 | 56,29560 Kč | 2 814,78 Kč |
| 100 | 54,36590 Kč | 5 436,59 Kč |
| 250 | 51,91460 Kč | 12 978,65 Kč |
| 500 | 50,13272 Kč | 25 066,36 Kč |
| 1 000 | 48,41089 Kč | 48 410,89 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |

