
PR21-24V-400-2C | |
|---|---|
DigiKey Part Number | 2223-PR21-24V-400-2C-ND |
Manufacturer | |
Manufacturer Product Number | PR21-24V-400-2C |
Description | RELAY GEN PURPOSE DPDT 13A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR21-24V-400-2C Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 8 A | Approval Agency cURus |
Switching Voltage 250VAC, 30VDC | Relay Type |
Load - Max Switching 3520VA, 960W | Coil Resistance 1.44 kOhms |
Coil Current 16.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 62,00700 Kč | 620,07 Kč |
| 25 | 59,21440 Kč | 1 480,36 Kč |
| 50 | 57,18180 Kč | 2 859,09 Kč |
| 100 | 55,22260 Kč | 5 522,26 Kč |
| 250 | 52,73352 Kč | 13 183,38 Kč |
| 500 | 50,92350 Kč | 25 461,75 Kč |
| 1 000 | 49,17438 Kč | 49 174,38 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |

