
PR5-5V-200-1A | |
|---|---|
DigiKey Part Number | 2223-PR5-5V-200-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR5-5V-200-1A |
Description | RELAY GEN PURPOSE SPST 5A 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR5-5V-200-1A Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 3.75 VDC |
Packaging Box | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 5 A | Approval Agency cURus |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1385VA, 150W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 27,00300 Kč | 270,03 Kč |
| 25 | 25,78560 Kč | 644,64 Kč |
| 50 | 24,90360 Kč | 1 245,18 Kč |
| 100 | 24,05110 Kč | 2 405,11 Kč |
| 300 | 22,75763 Kč | 6 827,29 Kč |
| 500 | 22,18018 Kč | 11 090,09 Kč |
| 1 000 | 21,41901 Kč | 21 419,01 Kč |
| 5 000 | 19,74921 Kč | 98 746,05 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

