
SR1-12V-450-1C | |
|---|---|
DigiKey Part Number | 2223-SR1-12V-450-1C-ND |
Manufacturer | |
Manufacturer Product Number | SR1-12V-450-1C |
Description | RELAY GEN PURPOSE SPDT 1A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SR1-12V-450-1C Models |
Category | Coil Type Non Latching |
Manufacturer Same Sky (Formerly CUI Devices) | Termination Style PC Pin |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -25°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency cURus |
Switching Voltage 120VAC, 24VDC - Max | Relay Type General Purpose |
Load - Max Switching 120VA, 24W | Coil Resistance 320 Ohms |
Coil Current 37.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 58,73100 Kč | 587,31 Kč |
| 25 | 56,09000 Kč | 1 402,25 Kč |
| 50 | 54,16640 Kč | 2 708,32 Kč |
| 100 | 52,31230 Kč | 5 231,23 Kč |
| 250 | 49,95340 Kč | 12 488,35 Kč |
| 500 | 48,23870 Kč | 24 119,35 Kč |
| 1 000 | 46,58196 Kč | 46 581,96 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

