Twin Axial PCI Express® Extender Assemblies Gen 4.0

3M's PCIe extender assemblies provide a low-loss extension from the motherboard to the peripheral device

Image of 3M's Twin Axial PCI Express® Extender Assemblies Gen 4.03M's twin axial PCIe extender assemblies for PCIe® 4.0 applications is a family of cable assemblies including X8 and X16 connectors utilizing 3M low-loss twin axial cable 85 Ω, 31 AWG which is ideal for PCIe applications. With their extremely tight bend radius and thin ribbon construction, this family of next-generation twin axial cable assemblies allows for easy routing in even the densest server or rack configurations. They are designed for scalability and tight bends without compromising signal integrity performance.

3M twin axial PCIe extender assemblies for PCIe 4.0 applications allow users to re-locate a PCIe card slot or bridge between slots on two different PCBs, and are compatible with Card Electromechanical (CEM) connectors. By replacing rigid PCB assemblies, the 3M PCI Express extender assemblies can be folded or simply routed to the peripheral card, providing a low-loss extension from the motherboard to the peripheral device.

Features
  • Configurations
    • 8KCE series X16 straddle-mount
    • 8KCH series X16 straddle-mount
    • 8KCJ series X16 surface-mount
    • 8KH8 series X8 straddle-mount
    • 8KH9 series X8 surface-mount
  • Uses 3M twin axial cable technology
  • PCIe 4.0 (85 Ω) applications
  • Signal wire size: 31 AWG
  • Data rates up to 16 Gbps
  • Custom cable assembly design is available
  • High-bandwidth, resonance-free SI performance
  • Thin ribbon cable construction allows easy routing for custom application
  • Extremely tight bend radius facilitates custom-folded assembly configuration enabling unique packaging designs in dense servers
Applications
  • Enterprise equipment
  • Datacenter computing
  • Storage equipment
  • High-speed test equipment
  • PC gaming
  • High-performance computing

Twin Axial PCI Express® Extender Assemblies Gen 4.0

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ASSY/PCI EXTENDER GEN 4.0/0.25M8KCE-0953-250=ASSYASSY/PCI EXTENDER GEN 4.0/0.25M25 - Immediate$2,374.66View Details
ASSY/PCI EXTENDER GEN 4.0/0.50M8KCE-0953-500=ASSYASSY/PCI EXTENDER GEN 4.0/0.50M0 - ImmediateSee Page for PricingView Details
TWIN AXIAL PCI EXPRESS X16 STRAD8KCH-0965-0250TWIN AXIAL PCI EXPRESS X16 STRAD115 - Immediate$2,394.61View Details
TWIN AXIAL PCI EXPRESS X16 STRAD8KCH-0965-0500TWIN AXIAL PCI EXPRESS X16 STRAD99 - Immediate$2,447.74View Details
TWIN AXIAL PCI EXPRESS X16 SURFA8KCJ-0966-0250TWIN AXIAL PCI EXPRESS X16 SURFA57 - Immediate$2,483.01View Details
TWIN AXIAL PCI EXPRESS X16 SURFA8KCJ-0966-0500TWIN AXIAL PCI EXPRESS X16 SURFA104 - Immediate$2,538.45View Details
TWIN AXIAL PCI EXPRESS X8 STRADD8KH8-0967-0250TWIN AXIAL PCI EXPRESS X8 STRADD76 - Immediate$2,364.37View Details
TWIN AXIAL PCI EXPRESS X8 STRADD8KH8-0967-0500TWIN AXIAL PCI EXPRESS X8 STRADD101 - Immediate$2,405.11View Details
TWIN AXIAL PCI EXPRESS X8 SURFAC8KH9-0968-0250TWIN AXIAL PCI EXPRESS X8 SURFAC55 - Immediate$2,353.67View Details
TWIN AXIAL PCI EXPRESS X8 SURFAC8KH9-0968-0500TWIN AXIAL PCI EXPRESS X8 SURFAC0 - Immediate$2,387.89View Details
Updated: 2022-12-20
Published: 2022-02-02