
8KCH-0965-0500 | |
|---|---|
DigiKey Part Number | 19-8KCH-0965-0500-ND |
Manufacturer | |
Manufacturer Product Number | 8KCH-0965-0500 |
Description | TWIN AXIAL PCI EXPRESS X16 STRAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 164 Position PCIe x16 Receptacle to Card Edge 1.64' (500.00mm) Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 164 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 496,66000 Kč | 2 496,66 Kč |
| 10 | 2 122,31000 Kč | 21 223,10 Kč |
| 30 | 1 964,16700 Kč | 58 925,01 Kč |
| 60 | 1 870,54383 Kč | 112 232,63 Kč |
| Unit Price without VAT: | 2 496,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 020,95860 Kč |






