
8KCH-0965-0250 | |
|---|---|
DigiKey Part Number | 19-8KCH-0965-0250-ND |
Manufacturer | |
Manufacturer Product Number | 8KCH-0965-0250 |
Description | TWIN AXIAL PCI EXPRESS X16 STRAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 164 Position PCIe x16 Receptacle to Card Edge 0.820' (250.00mm, 9.843") Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 164 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.820' (250.00mm, 9.843") | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 442,70000 Kč | 2 442,70 Kč |
| 10 | 2 076,32400 Kč | 20 763,24 Kč |
| 25 | 1 946,46440 Kč | 48 661,61 Kč |
| 50 | 1 853,67820 Kč | 92 683,91 Kč |
| 100 | 1 765,33340 Kč | 176 533,34 Kč |
| Unit Price without VAT: | 2 442,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 955,66700 Kč |






