


8KCE-0953-250=ASSY | |
|---|---|
DigiKey Part Number | 19-8KCE-0953-250=ASSY-ND |
Manufacturer | |
Manufacturer Product Number | 8KCE-0953-250=ASSY |
Description | ASSY/PCI EXTENDER GEN 4.0/0.25M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 164 Position PCIe x16 Receptacle to Card Edge 0.820' (250.00mm, 9.843") Silver Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 164 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.820' (250.00mm, 9.843") | |
Color | Silver | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 16Gbps | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 398,39000 Kč | 2 398,39 Kč |
| 10 | 2 038,75900 Kč | 20 387,59 Kč |
| 25 | 1 911,22120 Kč | 47 780,53 Kč |
| 50 | 1 820,10660 Kč | 91 005,33 Kč |
| 100 | 1 748,70290 Kč | 174 870,29 Kč |
| Unit Price without VAT: | 2 398,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 902,05190 Kč |



