
8KDH-0981-0250 ASSY | |
|---|---|
DigiKey Part Number | 19-8KDH-0981-0250ASSY-ND |
Manufacturer | |
Manufacturer Product Number | 8KDH-0981-0250 ASSY |
Description | TWIN AXIAL PCI EXPRESS EXTENDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 164 Position PCIe x16 Receptacle to Card Edge 0.820' (250.00mm, 9.843") Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 164 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Length | 0.820' (250.00mm, 9.843") | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 785,59000 Kč | 2 785,59 Kč |
| 10 | 2 367,86000 Kč | 23 678,60 Kč |
| 30 | 2 191,44233 Kč | 65 743,27 Kč |
| 60 | 2 086,98417 Kč | 125 219,05 Kč |
| Unit Price without VAT: | 2 785,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 370,56390 Kč |





