164 Position PCIe x16 Receptacle to Card Edge 1.64' (500.00mm) Silver Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8KDH-0981-0500 ASSY

DigiKey Part Number
19-8KDH-0981-0500ASSY-ND
Manufacturer
Manufacturer Product Number
8KDH-0981-0500 ASSY
Description
TWIN AXIAL PCI EXPRESS EXTENDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
164 Position PCIe x16 Receptacle to Card Edge 1.64' (500.00mm) Silver Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female to Male
Manufacturer
3M
Fastening Type
Latch Lock
Series
Cable Type
Flat, Twin Axial
Packaging
Box
Length
1.64' (500.00mm)
Part Status
Active
Color
Silver
Cable Connectors
PCIe x16
Shielding
Shielded
Number of Positions
164
Wire Gauge
30 AWG
Connector Type
Receptacle to Card Edge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 989,70000 Kč2 989,70 Kč
202 420,34500 Kč48 406,90 Kč
402 304,97150 Kč92 198,86 Kč
602 240,06667 Kč134 404,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 989,70000 Kč
Unit Price with VAT:3 617,53700 Kč