
8KH9-0968-0500 | |
|---|---|
DigiKey Part Number | 19-8KH9-0968-0500-ND |
Manufacturer | |
Manufacturer Product Number | 8KH9-0968-0500 |
Description | TWIN AXIAL PCI EXPRESS X8 SURFAC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 98 Position PCIe x8 Receptacle to Card Edge 1.64' (500.00mm) Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x8 | |
Number of Positions | 98 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 387,89000 Kč | 2 387,89 Kč |
| 10 | 2 029,81400 Kč | 20 298,14 Kč |
| 30 | 1 878,55800 Kč | 56 356,74 Kč |
| 60 | 1 789,01217 Kč | 107 340,73 Kč |
| Unit Price without VAT: | 2 387,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 889,34690 Kč |


