
8KCJ-0966-0500 | |
|---|---|
DigiKey Part Number | 19-8KCJ-0966-0500-ND |
Manufacturer | |
Manufacturer Product Number | 8KCJ-0966-0500 |
Description | TWIN AXIAL PCI EXPRESS X16 SURFA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 164 Position PCIe x16 Receptacle to Card Edge 1.64' (500.00mm) Silver Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 164 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Silver | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 589,05000 Kč | 2 589,05 Kč |
| 10 | 2 200,94700 Kč | 22 009,47 Kč |
| 30 | 2 036,93200 Kč | 61 107,96 Kč |
| 60 | 1 939,85467 Kč | 116 391,28 Kč |
| Unit Price without VAT: | 2 589,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 132,75050 Kč |

