LY2-DC24 | |
|---|---|
DigiKey Part Number | Z789-ND |
Manufacturer | |
Manufacturer Product Number | LY2-DC24 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | LY2-DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,01000 Kč | 305,01 Kč |
| 10 | 271,67100 Kč | 2 716,71 Kč |
| 25 | 259,42880 Kč | 6 485,72 Kč |
| 50 | 250,52860 Kč | 12 526,43 Kč |
| 100 | 241,92550 Kč | 24 192,55 Kč |
| 250 | 230,99680 Kč | 57 749,20 Kč |
| 500 | 223,05212 Kč | 111 526,06 Kč |
| Unit Price without VAT: | 305,01000 Kč |
|---|---|
| Unit Price with VAT: | 369,06210 Kč |