




LY2-0-DC12 | |
|---|---|
DigiKey Part Number | Z978-ND |
Manufacturer | |
Manufacturer Product Number | LY2-0-DC12 |
Description | RELAY GEN PURPOSE DPDT 10A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LY2-0-DC12 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 160 Ohms |
Coil Current 75 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,09000 Kč | 319,09 Kč |
| 10 | 284,19800 Kč | 2 841,98 Kč |
| 25 | 271,38840 Kč | 6 784,71 Kč |
| 50 | 262,07860 Kč | 13 103,93 Kč |
| 100 | 253,07940 Kč | 25 307,94 Kč |
| 250 | 241,64432 Kč | 60 411,08 Kč |
| 500 | 233,33384 Kč | 116 666,92 Kč |
| Unit Price without VAT: | 319,09000 Kč |
|---|---|
| Unit Price with VAT: | 386,09890 Kč |


