



PT08QN | |
|---|---|
DigiKey Part Number | PT08QN-ND |
Manufacturer | |
Manufacturer Product Number | PT08QN |
Description | RELAY SOCKET 8 POS PANEL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PT08QN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Panel Mount | |
Termination Style | Wire Wrap | |
For Use With/Related Products | LY Series, SPDT/DPDT | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 107,57300 Kč | 1 075,73 Kč |
| 25 | 102,73080 Kč | 2 568,27 Kč |
| 50 | 99,20720 Kč | 4 960,36 Kč |
| 100 | 95,80550 Kč | 9 580,55 Kč |
| 250 | 91,48240 Kč | 22 870,60 Kč |
| 500 | 88,33984 Kč | 44 169,92 Kč |
| 1 000 | 85,30333 Kč | 85 303,33 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |















