General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LY2-DC100/110

DigiKey Part Number
Z12580-ND
Manufacturer
Manufacturer Product Number
LY2-DC100/110
Description
RELAY GEN PURPOSE DPDT 10A 110V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
LY2-DC100/110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
2500VA, 1250W
Coil Current
10 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
88 VDC
Must Release Voltage
11 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
11 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Factory Stock: 6 003
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1338,49000 Kč338,49 Kč
10301,53100 Kč3 015,31 Kč
25287,94960 Kč7 198,74 Kč
50278,06400 Kč13 903,20 Kč
100268,51400 Kč26 851,40 Kč
250256,38308 Kč64 095,77 Kč
500247,56600 Kč123 783,00 Kč
Manufacturers Standard Package
Unit Price without VAT:338,49000 Kč
Unit Price with VAT:409,57290 Kč