
0473002.YRT1L | |
|---|---|
DigiKey Part Number | F10788TR-ND - Tape & Reel (TR) F10788CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473002.YRT1L |
Description | FUSE BRD MNT 2A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473002.YRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 7.6 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.0712 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 5 | 42,12200 Kč | 210,61 Kč |
| 10 | 38,86700 Kč | 388,67 Kč |
| 50 | 32,24880 Kč | 1 612,44 Kč |
| 100 | 29,75000 Kč | 2 975,00 Kč |
| 250 | 26,73044 Kč | 6 682,61 Kč |
| 500 | 24,64200 Kč | 12 321,00 Kč |
| 1 000 | 22,70619 Kč | 22 706,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 18,15802 Kč | 72 632,08 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |






