Incandescent Lamp Clear 6.3V Round with Domed Top RT-3 1/4 Miniature Bayonet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1866

DigiKey Part Number
CM1866-ND
Manufacturer
Manufacturer Product Number
1866
Description
LAMP INCAN RT-3.25 MIN BAYO 6.3V
Customer Reference
Detailed Description
Incandescent Lamp Clear 6.3V Round with Domed Top RT-3 1/4 Miniature Bayonet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bag
Part Status
Not For New Designs
Type
Incandescent
Color
Clear
Voltage Rating
6.3V
MSCP (Mean Spherical Candle Power)
0.65
Lens Style
Round with Domed Top
Lens Size
RT-3 1/4
Lead Style
Miniature Bayonet
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 192
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Bag
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1032,54700 Kč325,47 Kč
10024,64960 Kč2 464,96 Kč
50021,55486 Kč10 777,43 Kč
1 00020,23010 Kč20 230,10 Kč
2 00019,22094 Kč38 441,88 Kč
5 00017,68956 Kč88 447,80 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč