P(B,C)CxxSAAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC10SAAN

DigiKey Part Number
S1011E-10-ND
Manufacturer
Manufacturer Product Number
PBC10SAAN
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC10SAAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 966
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,48000 Kč17,48 Kč
1014,85500 Kč148,55 Kč
10012,62300 Kč1 262,30 Kč
50011,26686 Kč5 633,43 Kč
1 00010,72882 Kč10 728,82 Kč
5 0009,57721 Kč47 886,05 Kč
10 0009,48188 Kč94 818,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,48000 Kč
Unit Price with VAT:21,15080 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 19792
Unit Price: 38,07000 Kč
CONN HEADER VERT 1POS
In-Stock: 10219
Unit Price: 6,87000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 58078
Unit Price: 8,11000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 34709
Unit Price: 9,36000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 8042
Unit Price: 10,40000 Kč