



NPTC101KFXC-RC | |
|---|---|
DigiKey Part Number | S5602-ND |
Manufacturer | |
Manufacturer Product Number | NPTC101KFXC-RC |
Description | CONN HDR 10POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | NPTC101KFXC-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.280" (7.10mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 24 | 22,30167 Kč | 535,24 Kč |
| 120 | 19,90083 Kč | 2 388,10 Kč |
| 504 | 17,98204 Kč | 9 062,95 Kč |
| 1 008 | 17,12358 Kč | 17 260,57 Kč |
| 5 016 | 15,29128 Kč | 76 701,06 Kč |
| 10 008 | 14,56457 Kč | 145 762,22 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |





















