



NPTC061KFXC-RC | |
|---|---|
DigiKey Part Number | S5598-ND |
Manufacturer | |
Manufacturer Product Number | NPTC061KFXC-RC |
Description | CONN HDR 6POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | NPTC061KFXC-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.280" (7.10mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 39 | 14,13872 Kč | 551,41 Kč |
| 117 | 13,08154 Kč | 1 530,54 Kč |
| 507 | 11,79408 Kč | 5 979,60 Kč |
| 1 014 | 11,23083 Kč | 11 388,06 Kč |
| 5 031 | 10,03083 Kč | 50 465,11 Kč |
| 10 023 | 9,55502 Kč | 95 769,97 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

























