



NPTC051KFXC-RC | |
|---|---|
DigiKey Part Number | S5597-ND |
Manufacturer | |
Manufacturer Product Number | NPTC051KFXC-RC |
Description | CONN HDR 5POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | NPTC051KFXC-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.280" (7.10mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 47 | 14,45298 Kč | 679,29 Kč |
| 141 | 13,37170 Kč | 1 885,41 Kč |
| 517 | 12,19915 Kč | 6 306,96 Kč |
| 1 034 | 11,61653 Kč | 12 011,49 Kč |
| 5 029 | 10,38985 Kč | 52 250,56 Kč |
| 10 011 | 9,89756 Kč | 99 084,47 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

























