
NPTC081KFXC-RC | |
|---|---|
DigiKey Part Number | S5600-ND |
Manufacturer | |
Manufacturer Product Number | NPTC081KFXC-RC |
Description | CONN HDR 8POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | NPTC081KFXC-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.280" (7.10mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 29 | 20,24483 Kč | 587,10 Kč |
| 116 | 18,35336 Kč | 2 128,99 Kč |
| 522 | 16,50314 Kč | 8 614,64 Kč |
| 1 015 | 15,74664 Kč | 15 982,84 Kč |
| 5 017 | 14,06816 Kč | 70 579,96 Kč |
| 10 005 | 13,40004 Kč | 134 067,40 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |























