



NPTC121KFXC-RC | |
|---|---|
DigiKey Part Number | S5604-ND |
Manufacturer | |
Manufacturer Product Number | NPTC121KFXC-RC |
Description | CONN HDR 12POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | NPTC121KFXC-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.280" (7.10mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 20 | 25,79600 Kč | 515,92 Kč |
| 100 | 23,02220 Kč | 2 302,22 Kč |
| 500 | 20,54948 Kč | 10 274,74 Kč |
| 1 000 | 19,56825 Kč | 19 568,25 Kč |
| 5 000 | 17,46866 Kč | 87 343,30 Kč |
| 10 000 | 16,63575 Kč | 166 357,50 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |



















