LTM4601EV-1#PBF | |
|---|---|
DigiKey Part Number | LTM4601EV-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4601EV-1#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4601EV-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 118-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | |
Supplier Device Package | 118-LGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,44000 Kč | 674,44 Kč |
| 5 | 649,43400 Kč | 3 247,17 Kč |
| 10 | 638,88900 Kč | 6 388,89 Kč |
| 25 | 625,21880 Kč | 15 630,47 Kč |
| 50 | 615,04320 Kč | 30 752,16 Kč |
| 119 | 602,53765 Kč | 71 701,98 Kč |
| 357 | 587,02908 Kč | 209 569,38 Kč |
| Unit Price without VAT: | 674,44000 Kč |
|---|---|
| Unit Price with VAT: | 816,07240 Kč |