IRS2008STRPBF | |
|---|---|
DigiKey Part Number | IRS2008STRPBFTR-ND - Tape & Reel (TR) IRS2008STRPBFCT-ND - Cut Tape (CT) IRS2008STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2008STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2008STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 70ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 Kč | 17,48 Kč |
| 10 | 12,56700 Kč | 125,67 Kč |
| 25 | 11,31000 Kč | 282,75 Kč |
| 100 | 9,93070 Kč | 993,07 Kč |
| 250 | 9,27280 Kč | 2 318,20 Kč |
| 500 | 8,87668 Kč | 4 438,34 Kč |
| 1 000 | 8,55023 Kč | 8 550,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,20589 Kč | 20 514,72 Kč |
| 5 000 | 7,99824 Kč | 39 991,20 Kč |
| 7 500 | 7,89432 Kč | 59 207,40 Kč |
| 12 500 | 7,77918 Kč | 97 239,75 Kč |
| 17 500 | 7,71183 Kč | 134 957,02 Kč |
| 25 000 | 7,64710 Kč | 191 177,50 Kč |
| Unit Price without VAT: | 17,48000 Kč |
|---|---|
| Unit Price with VAT: | 21,15080 Kč |