
LM2005DR | |
|---|---|
DigiKey Part Number | 296-LM2005DRTR-ND - Tape & Reel (TR) 296-LM2005DRCT-ND - Cut Tape (CT) 296-LM2005DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2005DR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2005DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 18V | |
Current - Peak Output (Source, Sink) | 500mA, 800mA | |
Input Type | CMOS, TTL | |
High Side Voltage - Max (Bootstrap) | 105 V | |
Rise / Fall Time (Typ) | 28ns, 18ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,17400 Kč | 141,74 Kč |
| 25 | 12,76680 Kč | 319,17 Kč |
| 100 | 11,22760 Kč | 1 122,76 Kč |
| 250 | 10,49480 Kč | 2 623,70 Kč |
| 500 | 10,05216 Kč | 5 026,08 Kč |
| 1 000 | 9,73446 Kč | 9 734,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,23807 Kč | 27 714,21 Kč |
| 6 000 | 9,01794 Kč | 54 107,64 Kč |
| 9 000 | 8,90768 Kč | 80 169,12 Kč |
| 15 000 | 8,78558 Kč | 131 783,70 Kč |
| 21 000 | 8,71419 Kč | 182 997,99 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |



