
LM2104DR | |
|---|---|
DigiKey Part Number | 296-LM2104DRTR-ND - Tape & Reel (TR) 296-LM2104DRCT-ND - Cut Tape (CT) 296-LM2104DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2104DR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2104DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 500mA, 800mA | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 18ns, 18ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,36800 Kč | 123,68 Kč |
| 25 | 11,12040 Kč | 278,01 Kč |
| 100 | 9,75780 Kč | 975,78 Kč |
| 250 | 9,10556 Kč | 2 276,39 Kč |
| 500 | 8,71292 Kč | 4 356,46 Kč |
| 1 000 | 8,38975 Kč | 8 389,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,99030 Kč | 23 970,90 Kč |
| 6 000 | 7,79488 Kč | 46 769,28 Kč |
| 9 000 | 7,69700 Kč | 69 273,00 Kč |
| 15 000 | 7,58859 Kč | 113 828,85 Kč |
| 21 000 | 7,52519 Kč | 158 028,99 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |




