
NCP51513ABMNTWG | |
|---|---|
DigiKey Part Number | 488-NCP51513ABMNTWGTR-ND - Tape & Reel (TR) 488-NCP51513ABMNTWGCT-ND - Cut Tape (CT) 488-NCP51513ABMNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51513ABMNTWG |
Description | IC GATE DRVR HALF-BRIDGE 10DFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 19V | |
Logic Voltage - VIL, VIH | 0.8V, 2.3V | |
Current - Peak Output (Source, Sink) | 2A, 3A | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 150 V | |
Rise / Fall Time (Typ) | 9ns, 7ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 19,51300 Kč | 195,13 Kč |
| 25 | 17,66520 Kč | 441,63 Kč |
| 100 | 15,63800 Kč | 1 563,80 Kč |
| 250 | 14,67100 Kč | 3 667,75 Kč |
| 500 | 14,08792 Kč | 7 043,96 Kč |
| 1 000 | 13,60798 Kč | 13 607,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,01500 Kč | 39 045,00 Kč |
| 6 000 | 12,72483 Kč | 76 348,98 Kč |
| 9 000 | 12,57953 Kč | 113 215,77 Kč |
| 15 000 | 12,41859 Kč | 186 278,85 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |






