
NCV51513AAMNTWG | |
|---|---|
DigiKey Part Number | 488-NCV51513AAMNTWGTR-ND - Tape & Reel (TR) 488-NCV51513AAMNTWGCT-ND - Cut Tape (CT) 488-NCV51513AAMNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV51513AAMNTWG |
Description | IC GATE DRVR HALF-BRIDGE 10DFNW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 19V | |
Logic Voltage - VIL, VIH | 0.8V, 2.3V | |
Current - Peak Output (Source, Sink) | 2A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 150 V | |
Rise / Fall Time (Typ) | 7ns, 7ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFNW (3x3) |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,18700 Kč | 211,87 Kč |
| 25 | 19,20880 Kč | 480,22 Kč |
| 100 | 17,02730 Kč | 1 702,73 Kč |
| 250 | 15,98872 Kč | 3 997,18 Kč |
| 500 | 15,36214 Kč | 7 681,07 Kč |
| 1 000 | 14,84664 Kč | 14 846,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,20977 Kč | 42 629,31 Kč |
| 6 000 | 13,89812 Kč | 83 388,72 Kč |
| 9 000 | 13,74209 Kč | 123 678,81 Kč |
| 15 000 | 13,56922 Kč | 203 538,30 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |






