N-Channel 40 V 12.4A (Ta), 43A (Tc) 2.5W (Ta), 30W (Tc) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4548P-AU_R2_002A1

DigiKey Part Number
3757-PJQ4548P-AU_R2_002A1TR-ND - Tape & Reel (TR)
3757-PJQ4548P-AU_R2_002A1CT-ND - Cut Tape (CT)
3757-PJQ4548P-AU_R2_002A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4548P-AU_R2_002A1
Description
40V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 12.4A (Ta), 43A (Tc) 2.5W (Ta), 30W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.1mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.3V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
778 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 30W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,66700 Kč106,67 Kč
1006,89570 Kč689,57 Kč
5005,27092 Kč2 635,46 Kč
1 0004,74702 Kč4 747,02 Kč
2 0004,30596 Kč8 611,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,82840 Kč19 142,00 Kč
10 0003,53317 Kč35 331,70 Kč
15 0003,38279 Kč50 741,85 Kč
25 0003,21384 Kč80 346,00 Kč
35 0003,17857 Kč111 249,95 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč