


DMTH10H017LPDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H017LPDQ-13TR-ND - Tape & Reel (TR) 31-DMTH10H017LPDQ-13CT-ND - Cut Tape (CT) 31-DMTH10H017LPDQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H017LPDQ-13 |
Description | MOSFET 2N-CH 100V 13A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 13A (Ta), 59A (Tc) 1.5W (Ta), 93W (Tc) Surface Mount PowerDI5060-8 (Type E) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 28.6nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 1986pF @ 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.5W (Ta), 93W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 13A (Ta), 59A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 17.4mOhm @ 17A, 10V | Supplier Device Package PowerDI5060-8 (Type E) |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 28,15500 Kč | 281,55 Kč |
| 100 | 19,00140 Kč | 1 900,14 Kč |
| 500 | 15,08312 Kč | 7 541,56 Kč |
| 1 000 | 13,82282 Kč | 13 822,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,45908 Kč | 31 147,70 Kč |
| 5 000 | 11,61643 Kč | 58 082,15 Kč |
| 7 500 | 11,18736 Kč | 83 905,20 Kč |
| 12 500 | 10,78229 Kč | 134 778,62 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |







